HSMS-2863-TR2
vs
HSMS-2863-TR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-23
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
0.35 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Frequency Band
ULTRA HIGH FREQUENCY TO C BAND
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Frequency-Max
5.8 GHz
Operating Frequency-Min
0.915 GHz
Operating Temperature-Max
150 °C
Terminal Finish
TIN
Compare HSMS-2863-TR2 with alternatives
Compare HSMS-2863-TR2G with alternatives