HSMS-2863-TR2 vs HSMS-2863-TR1G feature comparison

HSMS-2863-TR2 Hewlett Packard Co

Buy Now Datasheet

HSMS-2863-TR1G Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
kg CO2e/kg 8.54
Average Weight (mg) 10.2
CO2e (mg) 87.108
Total Weight 11.36
Category CO2 Kg 8.54
CO2 97.01439999999998
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Frequency Band C BAND
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Frequency-Max 5.8 GHz
Operating Frequency-Min 0.915 GHz
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMS-2863-TR2 with alternatives

Compare HSMS-2863-TR1G with alternatives