HSMS-2863-BLK vs HSMS-2863BLK feature comparison

HSMS-2863-BLK Hewlett Packard Co

Buy Now Datasheet

HSMS-2863BLK Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 2
Rohs Code No
Frequency Band ULTRA HIGH FREQUENCY TO C BAND
JESD-609 Code e0
Operating Frequency-Max 5.8 GHz
Operating Frequency-Min 0.915 GHz
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare HSMS-2863-BLK with alternatives

Compare HSMS-2863BLK with alternatives