HSMS-2863 vs HSMS-2863-TR1G feature comparison

HSMS-2863 Avago Technologies

Buy Now Datasheet

HSMS-2863-TR1G Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Impedance-Max 5.5 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Frequency-Max 5.8 GHz 5.8 GHz
Operating Frequency-Min 0.915 GHz 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 9 1
kg CO2e/kg 8.54
Average Weight (mg) 10.2
CO2e (mg) 87.108
Total Weight 11.36
Category CO2 Kg 8.54
CO2 97.01439999999998
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Frequency Band C BAND
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMS-2863 with alternatives

Compare HSMS-2863-TR1G with alternatives