HSMS-2862 vs HSMS-2862-TR1G feature comparison

HSMS-2862 Hewlett Packard Co

Buy Now Datasheet

HSMS-2862-TR1G Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description R-PDSO-G3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Impedance-Max 5.5 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e4
Number of Elements 2 2
Number of Terminals 3 3
Operating Frequency-Max 5.8 GHz 5.8 GHz
Operating Frequency-Min 0.915 GHz 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 1
Samacsys Manufacturer Avago Technologies
Frequency Band C BAND
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMS-2862 with alternatives

Compare HSMS-2862-TR1G with alternatives