HSMS-285Y-TR1G
vs
HSMS-285B-BLKG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Package Description
R-PDSO-F2
R-PDSO-G3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Type of Schottky Barrier
ZERO BARRIER
ZERO BARRIER
Base Number Matches
2
3
Operating Frequency-Max
4 GHz
Operating Frequency-Min
0.915 GHz
Operating Temperature-Max
150 °C
Compare HSMS-285Y-TR1G with alternatives
Compare HSMS-285B-BLKG with alternatives