HSMS-2855-TR2G
vs
HSMS-2855-TR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Part Package Code
SOT-143
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
GALLIUM ARSENIDE
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.25 V
Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Number of Elements
2
2
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
2 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type of Schottky Barrier
ZERO BARRIER
Base Number Matches
3
3
Operating Frequency-Max
4 GHz
Operating Frequency-Min
0.915 GHz
Compare HSMS-2855-TR2G with alternatives
Compare HSMS-2855-TR2 with alternatives