HSMS-2850-TR1G vs HSMS-2850-TR2 feature comparison

HSMS-2850-TR1G Avago Technologies

Buy Now Datasheet

HSMS-2850-TR2 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Avago Technologies
Configuration SINGLE
Diode Element Material SILICON GALLIUM ARSENIDE
Diode Type MIXER DIODE MIXER DIODE
Frequency Band L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Frequency-Max 4 GHz 4 GHz
Operating Frequency-Min 0.915 GHz 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 1 2

Compare HSMS-2850-TR1G with alternatives

Compare HSMS-2850-TR2 with alternatives