HSMS-2850#T30G vs HSMS-2850#T30 feature comparison

HSMS-2850#T30G Agilent Technologies Inc

Buy Now Datasheet

HSMS-2850#T30 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY TO C BAND ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.075 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Frequency-Max 5.8 GHz
Operating Frequency-Min 0.915 GHz
Operating Temperature-Max 150 °C
Tangential Signal Sensitivity-Min 55 dBm