HSMS-2824-BLKG
vs
HSMS-2824-BLK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Samacsys Manufacturer
Avago Technologies
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.34 V
0.34 V
Frequency Band
C BAND
C BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
e0
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
3
Part Package Code
SOT-23
Rep Pk Reverse Voltage-Max
15 V
Compare HSMS-2824-BLKG with alternatives
Compare HSMS-2824-BLK with alternatives