HSMS-2818-TR2G vs HSMS-2818-TR2 feature comparison

HSMS-2818-TR2G Broadcom Limited

Buy Now Datasheet

HSMS-2818-TR2 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description R-PDSO-G4 R-PDSO-G4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Case Connection CATHODE
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Capacitance-Max 0.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.41 V 0.41 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e4 e0
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 3 4
Pbfree Code No

Compare HSMS-2818-TR2G with alternatives

Compare HSMS-2818-TR2 with alternatives