HSMS-2815BLK
vs
PTN04050AAZT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-143
DMA
Package Description
R-PDSO-G4
DIP MODULE-5
Pin Count
4
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8504.40.95.80
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.4 V
JESD-30 Code
R-PDSO-G4
R-PDMA-X5
JESD-609 Code
e0
e1
Number of Elements
2
Number of Terminals
4
5
Operating Frequency-Max
150 GHz
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
15 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
UNSPECIFIED
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
7 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
5 V
Moisture Sensitivity Level
3
Number of Functions
1
Operating Temperature-Max
85 °C
Output Current-Max
1 A
Output Voltage-Max
-3.3 V
Output Voltage-Min
-15 V
Package Code
DMA
Peak Reflow Temperature (Cel)
260
Switcher Configuration
SINGLE
Switching Frequency-Max
310 kHz
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
30
Compare HSMS-2815BLK with alternatives
Compare PTN04050AAZT with alternatives