HSMS-2815-TR1 vs HSMS-2815#L31 feature comparison

HSMS-2815-TR1 Agilent Technologies Inc

Buy Now Datasheet

HSMS-2815#L31 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code SOT-143
Package Description R-PDSO-G4 R-PDSO-G3
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +150C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.02
Case Connection CATHODE CATHODE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.2 pF 1.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 15 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pulsed Input Power-Max 0.25 W

Compare HSMS-2815-TR1 with alternatives

Compare HSMS-2815#L31 with alternatives