HSMS-2815-BLKG
vs
HSMS-2815G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM LTD
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G4
R-PDSO-G4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
1.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.41 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
4
4
Operating Frequency-Max
150 GHz
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
15 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
3
3
Part Package Code
SOT-143
Pin Count
4
Pulsed Input Power-Max
0.25 W
Compare HSMS-2815-BLKG with alternatives
Compare HSMS-2815G with alternatives