HSMS-2815
vs
HSMS-2815BLK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-143
SOT-143
Package Description
R-PDSO-G4
R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
1.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
1 V
0.4 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Pulsed Input Power-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.2 µA
0.2 µA
Reverse Test Voltage
15 V
15 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Operating Frequency-Max
150 GHz
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
20 V
Compare HSMS-2815 with alternatives
Compare HSMS-2815BLK with alternatives