HSMS-280L-TR1G vs HSMS-280L-TR2G feature comparison

HSMS-280L-TR1G Agilent Technologies Inc

Buy Now Datasheet

HSMS-280L-TR2G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SC-70 SC-70
Package Description R-PDSO-G6 R-PDSO-G6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Diode Capacitance-Max 2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.41 V 0.41 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Number of Elements 3 3
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.2 µA 0.2 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 3

Compare HSMS-280L-TR1G with alternatives

Compare HSMS-280L-TR2G with alternatives