HSMS-2808-BLK vs HSMS-2808BLK feature comparison

HSMS-2808-BLK Agilent Technologies Inc

Buy Now Datasheet

HSMS-2808BLK Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOT-143 SOT-143
Package Description SOT-143, 4 PIN R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown unknown
Case Connection CATHODE CATHODE
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Capacitance-Max 0.2 pF 0.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.4 V 0.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 4 4
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.2 µA 0.2 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.60

Compare HSMS-2808-BLK with alternatives

Compare HSMS-2808BLK with alternatives