HSMS-2805-TR2G vs HSMS-2805G feature comparison

HSMS-2805-TR2G Agilent Technologies Inc

Buy Now Datasheet

HSMS-2805G Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code SOT-143
Moisture Sensitivity Level 1
Pulsed Input Power-Max 0.25 W

Compare HSMS-2805-TR2G with alternatives

Compare HSMS-2805G with alternatives