HSMS-2804 vs HSMS-2804 feature comparison

HSMS-2804 Agilent Technologies Inc

Buy Now Datasheet

HSMS-2804 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 70 V 70 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.2 µA 0.2 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 22 12

Compare HSMS-2804 with alternatives

Compare HSMS-2804 with alternatives