HSMS-2802T32G
vs
HSM276AS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HITACHI LTD
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.70
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max |
2 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Pulsed Input Power-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Pin Count |
|
3
|
Application |
|
GENERAL PURPOSE
|
Number of Phases |
|
1
|
Output Current-Max |
|
0.03 A
|
Rep Pk Reverse Voltage-Max |
|
5 V
|
Reverse Current-Max |
|
50 µA
|
Reverse Test Voltage |
|
0.5 V
|
|
|
|
Compare HSMS-2802T32G with alternatives