HSMP-482B-TR2 vs HSMP-482B-TR2 feature comparison

HSMP-482B-TR2 Agilent Technologies Inc

Buy Now Datasheet

HSMP-482B-TR2 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Part Package Code SC-70 SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION
Application LIMITER; SWITCHING
Breakdown Voltage-Min 50 V 50 V
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 1 pF 1 pF
Diode Capacitance-Nom 0.75 pF 0.75 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.6 Ω 0.6 Ω
Diode Res Test Current 10 mA 10 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 20 V 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No

Compare HSMP-482B-TR2 with alternatives

Compare HSMP-482B-TR2 with alternatives