HSMP-482B-BLK
vs
HSMP-482B-BLKG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM LTD
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
LIMITER; SWITCHING
LIMITER; SWITCHING
Breakdown Voltage-Min
50 V
50 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Diode Capacitance-Nom
0.75 pF
Diode Forward Resistance-Max
0.6 Ω
Diode Res Test Current
10 mA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
20 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
20
Compare HSMP-482B-BLK with alternatives
Compare HSMP-482B-BLKG with alternatives