HSMP-3893-TR1
vs
HSMP-3893-TR2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-23
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.3 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2.5 Ω
2.5 Ω
Diode Res Test Current
5 mA
5 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Minority Carrier Lifetime-Nom
0.2 µs
0.2 µs
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
kg CO2e/kg
8.54
Average Weight (mg)
10.2
CO2e (mg)
87.108
Category CO2 Kg
8.54
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.02
Compare HSMP-3893-TR1 with alternatives
Compare HSMP-3893-TR2G with alternatives