HSMP-3890-TR1 vs HSMP-3890-TR2 feature comparison

HSMP-3890-TR1 Hewlett Packard Co

Buy Now Datasheet

HSMP-3890-TR2 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Part Package Code SOT-23
Package Description R-PDSO-G3 SOT-23/143, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION
Application SWITCHING SWITCHING
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Diode Capacitance-Nom 0.2 pF
Diode Forward Resistance-Max 2.5 Ω
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
JESD-609 Code e0
Operating Temperature-Max 150 °C
Reverse Test Voltage 5 V
Terminal Finish TIN LEAD

Compare HSMP-3890-TR1 with alternatives

Compare HSMP-3890-TR2 with alternatives