HSMP-3880-TR1
vs
HSMP-386J-TR1G
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
SOT-23
|
QFN
|
Package Description |
R-PDSO-G3
|
S-PDSO-N8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW DISTORTION
|
LOW DISTORTION
|
Application |
SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
SINGLE
|
COMPLEX
|
Diode Capacitance-Max |
0.4 pF
|
1.25 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
VERY HIGH FREQUENCY TO L BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G3
|
S-PDSO-N8
|
Minority Carrier Lifetime-Nom |
2.5 µs
|
0.26 µs
|
Number of Elements |
1
|
8
|
Number of Terminals |
3
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
Diode Capacitance-Nom |
|
1.2 pF
|
Diode Forward Resistance-Max |
|
0.77 Ω
|
Diode Res Test Current |
|
50 mA
|
Diode Res Test Frequency |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Test Voltage |
|
50 V
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare HSMP-3880-TR1 with alternatives
Compare HSMP-386J-TR1G with alternatives