HSMP-386J-BLKG
vs
HSMP-3880-TR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Part Package Code
QFN
Package Description
S-PDSO-N8
R-PDSO-G3
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
COMPLEX
SINGLE
Diode Capacitance-Max
1.25 pF
0.4 pF
Diode Capacitance-Nom
1.2 pF
0.4 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.77 Ω
6.5 Ω
Diode Res Test Current
50 mA
5 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
L BAND
L BAND
JESD-30 Code
S-PDSO-N8
R-PDSO-G3
JESD-609 Code
e3
e3
Minority Carrier Lifetime-Nom
0.26 µs
2.5 µs
Moisture Sensitivity Level
1
1
Number of Elements
8
1
Number of Terminals
8
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
2 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
50 V
50 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
1
Compare HSMP-386J-BLKG with alternatives
Compare HSMP-3880-TR2G with alternatives