HSMP-3860-TR2
vs
HSMP-3860-TR1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
AVAGO TECHNOLOGIES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
50 V
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Pbfree Code
Yes
Rohs Code
Yes
Diode Capacitance-Nom
0.2 pF
Diode Forward Resistance-Max
22 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e4
Minority Carrier Lifetime-Nom
0.5 µs
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
50 V
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
20
Compare HSMP-3860-TR2 with alternatives
Compare HSMP-3860-TR1G with alternatives