HSMP-3833-TR2 vs MA4P789CA-287 feature comparison

HSMP-3833-TR2 Hewlett Packard Co

Buy Now Datasheet

MA4P789CA-287 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO TYCO ELECTRONICS M/A-COM
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Breakdown Voltage-Min 200 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.5 µs 0.2 µs
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Manufacturer Package Code CASE 287
Application ATTENUATOR; SWITCHING
Diode Forward Resistance-Max 1.5 Ω
Frequency Band S BAND

Compare HSMP-3833-TR2 with alternatives

Compare MA4P789CA-287 with alternatives