HSMP-3833-TR1G
vs
BAR66
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
TR, 7 INCH: 3000
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
200 V
150 V
Configuration
COMMON ANODE, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
0.9 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
1.8 Ω
Diode Res Test Current
1 mA
5 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.5 µs
0.7 µs
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Samacsys Manufacturer
Infineon
Diode Capacitance-Nom
0.35 pF
Frequency Band
ULTRA HIGH FREQUENCY
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IEC-61000-4-2; 4-5
Reverse Test Voltage
100 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HSMP-3833-TR1G with alternatives
Compare BAR66 with alternatives