HSMP-3830-TR1G
vs
HSMP-3830-BLK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
200 V
200 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.3 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
1.5 Ω
Diode Res Test Current
100 mA
100 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
e0
Minority Carrier Lifetime-Nom
0.5 µs
0.5 µs
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
50 V
50 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Compare HSMP-3830-TR1G with alternatives
Compare HSMP-3830-BLK with alternatives