HSMP-3830-BLK vs HSMP-3830-TR1 feature comparison

HSMP-3830-BLK Agilent Technologies Inc

Buy Now Datasheet

HSMP-3830-TR1 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 200 V 200 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Capacitance-Nom 0.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Minority Carrier Lifetime-Nom 0.5 µs 0.5 µs
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare HSMP-3830-BLK with alternatives

Compare HSMP-3830-TR1 with alternatives