HSMH-C170
vs
CL-170SR-CD
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
SMT, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
SUPER BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Min |
0.0063 cd
|
|
Luminous Intensity-Nom |
17 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
1.1 mm
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
660 nm
|
650 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
|
Terminal Pitch |
1.6 mm
|
|
Viewing Angle |
170 deg
|
|
Base Number Matches |
4
|
2
|
Date Of Intro |
|
1993-03-24
|
Color@Wavelength |
|
Orange-Red
|
|
|
|
Compare HSMH-C170 with alternatives
Compare CL-170SR-CD with alternatives