HSMG-A100-H01J1
vs
HSMG-A100-H41J2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM LTD
Package Description
PLASTIC, SMT, LCC-2
ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, SUPPORTS INFRA RED
Color
EMERALD GREEN
EMERALD GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.6 V
2.6 V
JESD-609 Code
e0
e3
Luminous Intensity-Nom
8.0 mcd
5.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.8 mm
1.8 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Wavelength
558 nm
558 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
2.2 mm
2.2 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Pitch
3 mm
3 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1