HSMF-C167
vs
HSMF-C168
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE/GREEN
|
GREEN/BLUE
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.01 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
1.1 mm
|
0.5 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Color@Wavelength |
|
Blue/Blue-Green
|
Forward Voltage-Max |
|
3.8 V
|
JESD-609 Code |
|
e4
|
Lens Type |
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom |
|
45.0/10.0 mcd
|
Peak Wavelength |
|
523/468 nm
|
Reverse Voltage-Max |
|
5 V
|
Size |
|
1.6 mm
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
|
1.3 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare HSMF-C167 with alternatives
Compare HSMF-C168 with alternatives