HSMF-C166
vs
HSMF-C167
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
12 Weeks
14 Weeks
Color
YELLOW/GREEN
ORANGE/GREEN
Color@Wavelength
Green/Yellow
Amber/Green
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.6 V
2.6 V
JESD-609 Code
e4
e4
Lens Type
UNTINTED DIFFUSED
UNTINTED DIFFUSED
Luminous Intensity-Nom
8.0/15.0 mcd
8.0/15.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
0.5 mm
0.5 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Wavelength
589/570 nm
605/570 nm
Reverse Voltage-Max
5 V
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.6 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Pitch
1.3 mm
1.3 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
3
4
Package Description
1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
Compare HSMF-C166 with alternatives
Compare HSMF-C167 with alternatives