HSMF-C164
vs
HSMF-C168
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
1.60 X 0.80 MM, 0.50 MM HEIGHT, SMT, 4 PIN
|
1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED/BLUE
|
GREEN/BLUE
|
Color@Wavelength |
Blue/Orange-Red
|
Blue/Blue-Green
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Forward Voltage-Max |
3.8 V
|
3.8 V
|
JESD-609 Code |
e0
|
e4
|
Lens Type |
DIFFUSED
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom |
90.0/10.0 mcd
|
45.0/10.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
637/468 nm
|
523/468 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
1.3 mm
|
1.3 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
3
|
3
|
|
|
|
Compare HSMF-C164 with alternatives
Compare HSMF-C168 with alternatives