HSMF-A341-A00J1
vs
HSMF-A331-A00J1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
RED/GREEN/BLUE
RED/GREEN/BLUE
Color@Wavelength
Blue/Bl-Gr/Or-Red
Configuration
COMMON ANODE, 3 ELEMENTS
COMMON ANODE, 3 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
4.05 V
JESD-609 Code
e3
e3
Lens Type
DIFFUSED
Luminous Intensity-Nom
80.0/160.0/40.0 mcd
80.0/160.0/10.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRIPLE COLOR LED
TRIPLE COLOR LED
Overall Height
1.9 mm
1.9 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Wavelength
635/523/468 nm
635/523/428 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
2.2 mm
2.2 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Pitch
3 mm
3 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1
Compare HSMF-A341-A00J1 with alternatives
Compare HSMF-A331-A00J1 with alternatives