HSMD-C190
vs
CL-260D-CDTD
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
ORANGE
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.6 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
0.0025 cd
|
|
Luminous Intensity-Nom |
5.25 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
605 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
|
Size |
1 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
1.3 mm
|
|
Viewing Angle |
170 deg
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare HSMD-C190 with alternatives
Compare CL-260D-CDTD with alternatives