HSMC-L640
vs
HLMP-3502010
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
HIGH PERFORMANCE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
UNTINTED NONDIFFUSED
|
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
635 nm
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
5 mm
|
Surface Mount |
YES
|
|
Terminal Pitch |
3 mm
|
|
Viewing Angle |
70 deg
|
|
Base Number Matches |
4
|
1
|
T-code |
|
T-1 3/4
|
|
|
|
Compare HSMC-L640 with alternatives
Compare HLMP-3502010 with alternatives