HSMBJ5940BTRE3 vs MV1N4755DURE3TR feature comparison

HSMBJ5940BTRE3 Microsemi Corporation

Buy Now Datasheet

MV1N4755DURE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 53 Ω
JEDEC-95 Code DO-214AA DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 1%
Working Test Current 8.7 mA 6 mA
Base Number Matches 1 1
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e3
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Finish MATTE TIN

Compare HSMBJ5940BTRE3 with alternatives

Compare MV1N4755DURE3TR with alternatives