HSM93-004.9152M
vs
GXO-6451/IN4.0MHZ
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Connor Winfield
|
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TAPE AND REEL
|
Fall Time-Max |
6 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
4.9152 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
|
Physical Dimension |
7.5mm x 5.0mm x 1.4mm
|
6.2mm x 3.7mm x 1.8mm
|
Rise Time-Max |
6 ns
|
10 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HSM93-004.9152M with alternatives
Compare GXO-6451/IN4.0MHZ with alternatives