HSM83TL vs MA199 feature comparison

HSM83TL Hitachi Ltd

Buy Now Datasheet

MA199 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD PANASONIC CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Category CO2 Kg 8.8 8.8
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 100 µA
Reverse Recovery Time-Max 0.1 µs 0.06 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
EU RoHS Version RoHS 2 (2011/65/EU)
Application GENERAL PURPOSE
JEDEC-95 Code TO-236
Number of Phases 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 250 V
Time@Peak Reflow Temperature-Max (s) 10

Compare HSM83TL with alternatives

Compare MA199 with alternatives