HSM360J/TR13 vs SB36 feature comparison

HSM360J/TR13 Microchip Technology Inc

Buy Now Datasheet

SB36 Surge Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SURGE COMPONENTS INC
Package Description SMCJ, 2 PIN
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE
Configuration SINGLE BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V 1.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 50 A
Number of Elements 1 4
Number of Phases 1 1
Number of Terminals 2 4
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 600 V
Reverse Current-Max 100 µA
Reverse Test Voltage 60 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL UPPER
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare HSM360J/TR13 with alternatives