HSM1C221M
vs
EGXE160EBD221MJC5S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
End Of Life
Ihs Manufacturer
GEMMY ELECTRO CO LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
HSM(16V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
HSM(16V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.1056 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BULK
Reference Standard
AEC-Q200
Ripple Current
310 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare HSM1C221M with alternatives
Compare EGXE160EBD221MJC5S with alternatives