HSM15DSAN
vs
2517P39TL06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
0.265 CARD INSERTION DEPTH
0.134 INCHES MATING LENGTH
Body Depth
0.431 inch
0.249 inch
Body Length
3.279 inch
3.839 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Finish Termination
GOLD OVER NICKEL
TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
40 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
1800VDC V
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Color
BLUE-GREEN
NATURAL
Insulator Material
POLYETHERSULFONE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
0.098 inch
Mating Contact Row Spacing
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
10u inch
100u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.27 inch
0.13 inch
Terminal Pitch
3.9624 mm
2.4892 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
39
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Body Breadth
0.098 inch
Contact Gender
MALE
Compare HSM15DSAN with alternatives
Compare 2517P39TL06 with alternatives