HSM15DRKI-S13
vs
ASM15DRTF-S13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.325 inch
0.325 inch
Body Depth
0.431 inch
0.431 inch
Body Length
3.306 inch
3.306 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
3 A
3 A
Terminal Pitch
3.9624 mm
3.9624 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
Base Number Matches
1
1
Compare HSM15DRKI-S13 with alternatives
Compare ASM15DRTF-S13 with alternatives