HSM1100MELF vs SS10100FL feature comparison

HSM1100MELF Microsemi Corporation

Buy Now Datasheet

SS10100FL PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP PAN JIT INTERNATIONAL INC
Part Package Code DO-213AB
Package Description O-XELF-R2 GREEN, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-XELF-R2 R-PDSO-F2
JESD-609 Code e0
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Base Number Matches 1 6
Pbfree Code Yes
Rohs Code Yes
Samacsys Description Power Schottky (IF≧1A) - SS10100FL, Standard, 100V, 1A, SOD-123FL
Samacsys Manufacturer PANJIT
Samacsys Modified On 2024-06-28 03:58:05
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HSM1100MELF with alternatives

Compare SS10100FL with alternatives