HSDL-4261 vs TSHF6410 feature comparison

HSDL-4261 Agilent Technologies Inc

Buy Now Datasheet

TSHF6410 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 45 mW 50 mW
Peak Wavelength 870 nm 890 nm
Reverse Voltage-Max 5 V
Semiconductor Material AlGaAs
Shape ROUND ROUND
Size 5 mm 5 mm
Spectral Bandwidth 47 m
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 26 deg
Base Number Matches 4 2
Package Description GREEN, PLASTIC PACKAGE-2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY

Compare HSDL-4261 with alternatives

Compare TSHF6410 with alternatives