HSD185-208S94 vs SBH51-LPPE-D04-SP-BK feature comparison

HSD185-208S94 AUK Contractors Co Ltd

Buy Now Datasheet

SBH51-LPPE-D04-SP-BK Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AUK CONTRACTORS CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.169 inch
Body Depth 0.373 inch 0.142 inch
Body Length 0.4 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Termination GOLD
Insulator Color BLACK
Mating Contact Row Spacing 0.039 inch
Mounting Option 1 LOCKING
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING

Compare HSD185-208S94 with alternatives

Compare SBH51-LPPE-D04-SP-BK with alternatives