HSCN-40-2-2 vs 0879114013 feature comparison

HSCN-40-2-2 Marktech Optoelectronics

Buy Now Datasheet

0879114013 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MARKTECH OPTOELECTRONICS MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option BACK BOARD MOUNTING HOLE
Body Breadth 0.33 inch
Body Depth 0.807 inch
Body Length 1.718 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED
Polarization Key SHRD CENTER
Terminal Length 0.11 inch 0.125 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Insulator Color BLACK
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard UL

Compare HSCN-40-2-2 with alternatives

Compare 0879114013 with alternatives